Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 728-788
- Mfr. Part No.:
- WNMG 060412W-M:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP814.39
(exc. VAT)
PHP912.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP814.39 | PHP81.439 |
*price indicative
- RS Stock No.:
- 728-788
- Mfr. Part No.:
- WNMG 060412W-M:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning applications, offering excellent performance in a range of machining processes, specifically tailored for high-quality finishes across various materials.
Features a Sharp design making it Ideal for fine-finishing tasks
Offers high performance in turning operations with effective chip management
Engineered for stability under various working conditions optimising output
Constructed to suit a variety of materials including stainless steels
Delivers precise dimensions and quality cuts with minimal effort
Related links
- Dormer 95 ° Approach, 6.5 mm Length
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
