Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-747
- Mfr. Part No.:
- DNMG 150608E-NM:T9415
- Manufacturer:
- Dormer
N
Subtotal (1 pack of 10 units)*
PHP1,108.38
(exc. VAT)
PHP1,241.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,108.38 | PHP110.838 |
*price indicative
- RS Stock No.:
- 728-747
- Mfr. Part No.:
- DNMG 150608E-NM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a precision-engineered cutting tool designed for machining operations in both steel and cast iron applications. Its structure facilitates efficient chip removal and optimal tool performance during turning processes.
Designed for superior cutting performance in steel and cast iron materials
Features a positive rake angle to reduce cutting resistance
Incorporates a robust geometry for enhanced tool life
Optimised for fine-finishing applications delivering high surface quality
