Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-731
- Mfr. Part No.:
- DNMG 150408E-M:T9415
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,026.43
(exc. VAT)
PHP1,149.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,026.43 | PHP102.643 |
*price indicative
- RS Stock No.:
- 728-731
- Mfr. Part No.:
- DNMG 150408E-M:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 15.5mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 15.5mm | ||
Height 4.76mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert enhances precision in various machining applications. It is designed for effective turning and delivers excellent results across diverse materials, ensuring high productivity and longevity during use.
Features a positive rake angle for effective cutting performance
Optimised for a range of machining operations including fine and rough turning
Suitable for use with steel cast iron and stainless materials
Offers stability during machining enhancing tool life and output
