- RS Stock No.:
- 178-4716
- Mfr. Part No.:
- MC74HC573ADWG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tube of 38)
PHP39.691
(exc. VAT)
PHP44.454
(inc. VAT)
Units | Per Unit | Per Tube* |
38 + | PHP39.691 | PHP1,508.258 |
*price indicative |
- RS Stock No.:
- 178-4716
- Mfr. Part No.:
- MC74HC573ADWG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Dimensions | 12.95 x 7.6 x 2.4mm |
Height | 2.4mm |
Length | 12.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 7.6mm |
Maximum Operating Supply Voltage | 6 V |