- RS Stock No.:
- 170-5424
- Mfr. Part No.:
- 74LVC573APW,118
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 09/09/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 25)
PHP23.54
(exc. VAT)
PHP26.36
(inc. VAT)
Units | Per Unit | Per Pack* |
25 - 100 | PHP23.54 | PHP588.50 |
125 - 225 | PHP22.833 | PHP570.825 |
250 - 725 | PHP22.148 | PHP553.70 |
750 - 1475 | PHP21.484 | PHP537.10 |
1500 + | PHP20.839 | PHP520.975 |
*price indicative |
- RS Stock No.:
- 170-5424
- Mfr. Part No.:
- 74LVC573APW,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 74LVC573A consists of eight D-type transparent latches, featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A Latch Enable (LE) input and an Output Enable (OE) input are common to all internal latches. When LE is HIGH, data at the Dn inputs enters the latches. In this condition, the latches are transparent, that is, a latch output will change each time its corresponding D-input changes.
Mixed 5 V and 3.3 V applications
Save board space
Low cost interface solutions
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant
Source termination
Low input threshold
CMOS low power
Memory controllers
Backplane interfaces
Save board space
Low cost interface solutions
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant
Source termination
Low input threshold
CMOS low power
Memory controllers
Backplane interfaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Number of Elements per Chip | 8 |
Number of Channels per Chip | 8 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 6.6mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |