Toshiba TC74AC373F(F) 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
541-9960
Mfr. Part No.:
TC74AC373F(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

AC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Dimensions

12.8 x 5.3 x 1.5mm

Height

1.5mm

Length

12.8mm

Width

5.3mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP