ROHM RLD90QZWB-00A Laser Diode 905 nm 30 W, 3-Pin 5.6 mm CAN package
- RS Stock No.:
- 264-713
- Mfr. Part No.:
- RLD90QZWB-00A
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,560.60
(exc. VAT)
PHP1,747.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,560.60 | - |
| 10 - 99 | PHP1,404.74 | 9% |
| 100 + | PHP1,295.30 | 16% |
*price indicative
- RS Stock No.:
- 264-713
- Mfr. Part No.:
- RLD90QZWB-00A
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 905nm | |
| Product Type | Laser Diode | |
| Laser Type | Diode | |
| Optical Output Power | 30W | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 11A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 5.6mm | |
| Standards/Approvals | No | |
| Reverse Voltage | 2V | |
| Maximum Supply Voltage | 17V | |
| Automotive Standard | No | |
| Series | RLD90QZWB-00x | |
| Package Type | 5.6 mm CAN | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 905nm | ||
Product Type Laser Diode | ||
Laser Type Diode | ||
Optical Output Power 30W | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 11A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Diameter 5.6mm | ||
Standards/Approvals No | ||
Reverse Voltage 2V | ||
Maximum Supply Voltage 17V | ||
Automotive Standard No | ||
Series RLD90QZWB-00x | ||
Package Type 5.6 mm CAN | ||
The ROHM Invisible Pulsed Laser Diode realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. ROHM's unique structure makes it possible to achieve high energy conversion efficiency and reduce wavelength fluctuations, and contributes to lower power consumption and longer life. Uses the industry standard phi 5.6 package. Ideal for laser range finders, automatic guided vehicles (AGVs), and security applications.
Optical output power 25W Pulse
Narrow light emission pattern
Related links
- ROHM RLD90QZW8-00A Laser Diode 905 nm 145 W, 3-Pin 5.6 mm CAN package
- ROHM RLD90QZWC-00A Laser Diode 905 nm 25 W, 3-Pin 5.6 mm CAN package
- ROHM RLD90QZWD-00A Laser Diode 905 nm 40 W, 3-Pin 5.6 mm CAN package
- ROHM RLD90QZWJ-10A Laser Diode 905 nm 25 W, 3-Pin 5.6 mm CAN package
- ROHM RLD90QZWA-10A Laser Diode 905 nm 17 W, 3-Pin 5.6 mm CAN package
- ROHM RLD65NZN5-00A Red Laser Diode 670 nm 10 mW, 3-Pin 5.6 mm CAN package
- ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL S4L90A_3 A01 Laser Diode 905 nm 120000 mW, 4-Pin
