StarTech.com Laptop Stand For Use With Computer
- RS Stock No.:
- 756-702
- Mfr. Part No.:
- ATFR-LAPTOP-RISER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP8,107.48
(exc. VAT)
PHP9,080.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,107.48 |
*price indicative
- RS Stock No.:
- 756-702
- Mfr. Part No.:
- ATFR-LAPTOP-RISER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Tilt Adjustable | Yes | |
| Product Type | Laptop Stand | |
| For Use With | Computer | |
| Non-Slip Pads | Yes | |
| Colour | Silver | |
| Weight | 635g | |
| Depth | 258mm | |
| Height | 58mm | |
| Width | 218mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Tilt Adjustable Yes | ||
Product Type Laptop Stand | ||
For Use With Computer | ||
Non-Slip Pads Yes | ||
Colour Silver | ||
Weight 635g | ||
Depth 258mm | ||
Height 58mm | ||
Width 218mm | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
StarTech Laptop Stand, 218mm Width, Aluminium - ATFR-LAPTOP-RISER
This laptop stand provides a Compact elevated platform to position a computer for improved ergonomics and airflow in industrial workspaces. Constructed from metal with a silver finish, it raises a device to a fixed profile while remaining portable for use across desks and test benches in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Aluminium construction offers Durable metal support and reduced weight
• Tilt-adjustable design allows tailored screen angle for reduced neck strain
• Non-slip pads secure devices during bench operations and movement
• Lightweight 635 g mass simplifies transport between sites
• Portable form factor supports quick repositioning in tight workspaces
• Tilt-adjustable design allows tailored screen angle for reduced neck strain
• Non-slip pads secure devices during bench operations and movement
• Lightweight 635 g mass simplifies transport between sites
• Portable form factor supports quick repositioning in tight workspaces
Applications
• Suitable for bench-top PCB inspection requiring steady elevation
• Ideal for laptop-based control panels in automation labs
• Used with diagnostics rigs for improved access to connectors
• Can be used for field service work requiring a Compact workstation
• Ideal for laptop-based control panels in automation labs
• Used with diagnostics rigs for improved access to connectors
• Can be used for field service work requiring a Compact workstation
What materials are used in the stand's construction?
The body is MADE from aluminium, providing a corrosion-resistant metal surface and consistent mechanical stiffness for repeated use.
How does the stand accommodate different viewing angles?
The mechanism permits tilt adjustment so operators can set the display inclination to match task-specific sightlines and reduce ergonomic strain.
What features prevent slippage during intensive use?
Non-slip pads are fitted to the contact points to maintain grip against the desk and the device, minimising movement during interaction.
How practical is it for mobile technicians?
With a mass of 635 g and a Compact footprint, it is convenient to carry between sites and integrates into portable toolkits for on-site troubleshooting.
Related links
- StarTech.com Laptop Stand For Use With Laptop
- StarTech.com Laptop Stand For Use With Desk
- StarTech.com Laptop Stand For Use With Laptop/Tablet
- StarTech.com Monitor Riser For Use With Desktop Laptop
- StarTech.com Laptop Stand For Use With Laptop, Tablet
- StarTech.com Laptop Stand For Use With Macbook Air/Pro Dell XPS
- StarTech.com Laptop Stand For Use With Home Office Setups
- StarTech.com Laptop Stand For Use With Ultrabook, Macbook

