Hama Terra 13.3 in Sleeve, Grey
- RS Stock No.:
- 325-032
- Mfr. Part No.:
- 00196602
- Manufacturer:
- Hama
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-032
- Mfr. Part No.:
- 00196602
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Style | Sleeve | |
| Product Type | Laptop Case | |
| Maximum Screen Size | 13.3in | |
| Colour | Grey | |
| Material | Recycled Polyester | |
| External Width | 360mm | |
| Weight | 266g | |
| External Depth | 20mm | |
| External Height | 270mm | |
| Standards/Approvals | No | |
| Model Number | Terra | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Style Sleeve | ||
Product Type Laptop Case | ||
Maximum Screen Size 13.3in | ||
Colour Grey | ||
Material Recycled Polyester | ||
External Width 360mm | ||
Weight 266g | ||
External Depth 20mm | ||
External Height 270mm | ||
Standards/Approvals No | ||
Model Number Terra | ||
- COO (Country of Origin):
- CN
The Hama Stylish Laptop Sleeve offers a fashionable way to store and protect your laptop from dirt and scratches. Made from 100% recycled polyester, both the inner and outer materials are crafted using resource sparing production from recycled PET materials.
Padded laptop compartment for reliable protection during transportation
Organizer structure in the front pocket makes it easy to find accessories being stored
Soft inside lining that protects the sensitive surface of the case
Water repellent material for protection against moisture and scratches
Two stable zips for securely closing the main compartment
