GBC Laminator Cleaning Sheets
- RS Stock No.:
- 652-301
- Mfr. Part No.:
- EK50000
- Manufacturer:
- GBC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP279.38
(exc. VAT)
PHP312.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP279.38 | PHP55.876 |
| 5 + | PHP257.25 | PHP51.45 |
*price indicative
- RS Stock No.:
- 652-301
- Mfr. Part No.:
- EK50000
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Laminator Cleaning Sheets | |
| Height | 297mm | |
| For Use With | Laminators | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Laminator Cleaning Sheets | ||
Height 297mm | ||
For Use With Laminators | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC A4/A3 Laminator Cleaning Sheets are expertly crafted to enhance your laminating experience by effectively eliminating excess adhesive and debris from your laminator rollers. With a convenient pack of five, these cleaning sheets ensure your laminator operates smoothly, significantly reducing the risk of jams. They are particularly beneficial in high-usage settings such as busy offices and educational institutions, where efficiency is key. Designed for compatibility with both A4 and A3 laminators, regular use of these sheets not only maintains optimal performance but also extends the lifespan of your laminating equipment, making them an essential tool for anyone who frequently laminates documents.
Designed specifically to remove excess adhesive and unwanted materials from laminator rollers
Helps prevent jams, ensuring smooth and uninterrupted laminating
Compatible with all A4 and A3 laminators, providing versatile use
Can be used in both portrait and landscape formats for maximum efficiency
Recommended for use after batch laminating or high-volume jobs to maintain performance
1 cleaning sheet can be reused multiple times before disposal, making them economical
Regular use can significantly extend the life of your laminator
Ideal for busy environments, these sheets keep your laminator operating at Peak performance
Related links
- GBC Gloss Laminator 125 μm Thickness
- Fellowes A4 Laminator Cleaning Sheets
- GBC Gloss Laminator 100 μm Thickness
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC Gloss Laminator 75 μm Thickness
- Gbc Laminator Pouches
- Fellowes A3 Laminator Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
