Brady Yellow, Clear Adhesive Electrical Label, Pack of 1 Per Pack
- RS Stock No.:
- 286-345
- Mfr. Part No.:
- M6-21-427-YL
- Manufacturer:
- Brady
Subtotal (1 reel of 100 units)*
PHP6,942.95
(exc. VAT)
PHP7,776.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP6,942.95 | PHP69.43 |
*price indicative
- RS Stock No.:
- 286-345
- Mfr. Part No.:
- M6-21-427-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Fixing Type | Adhesive | |
| Label Type | Electrical | |
| Printer Type | Thermal | |
| Colour | Yellow, Clear | |
| Quantity Per Package | 1Per Pack | |
| Width | 1in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Fixing Type Adhesive | ||
Label Type Electrical | ||
Printer Type Thermal | ||
Colour Yellow, Clear | ||
Quantity Per Package 1Per Pack | ||
Width 1in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Brady Green Pack of 1 Per Pack
- Brady Clear Pack of 1 Per Pack
- Brady Transparent 38.1 mm Width 38.1 mm
- Brady Label Printer Ribbon Label for use with BMP71 Printers
- Brady Yellow 12.7 mm Width 19.05 mm
- Brady Transparent 38.1 mm Width 101.6 mm
- Brady Yellow Cable Labels 50 Per Pack Qty, 152.4 mm
- Brady Transparent 25.4 mm Width 25.4 mm
