Brady White Heat Shrink Labels, 25.4 mm Width, 100 Per Pack Qty, 5.96 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
324-7628
Mfr. Part No.:
PSPT-125-1-WT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Heat Shrink Labels

Label Width

25.4mm

Label Quantity

100Per Pack

Background Colour

White

Label Length

5.96mm

Material

Heat-Shrink Polyolefin

Compatible Printers

BMP61, BMP71 (with Media Adapter)

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

TLS2200 Heatshrinkable Sleeves


Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.

Features and Benefits


• One sided printable

• Applications include: Wire and cable marking and panel identification

• Matte finish

• Compatible with TLS 2200, TLS-PC Link, BMP71

• Heat-shrinkable

• Self Extinguishing

Standards

MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy