Phoenix Contact Yellow Label, 52 mm Width, 500 Per Roll Qty, 26 mm
- RS Stock No.:
- 941-489
- Mfr. Part No.:
- 0830458
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP17,180.33
(exc. VAT)
PHP19,241.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,180.33 |
*price indicative
- RS Stock No.:
- 941-489
- Mfr. Part No.:
- 0830458
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 52mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 26mm | |
| Background Colour | Yellow | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 52mm | ||
Label Quantity 500Per Roll | ||
Label Length 26mm | ||
Background Colour Yellow | ||
Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
The Phoenix Contact warning label designed for clear identification in compliance with ISO 7010 standards. It ensures optimal visibility for safety purposes, making it indispensable for effective warning communication in various environments.
Constructed from Durable PVC material with a yellow finish (RAL 1018) for high visibility
Thermal transfer identification technology delivers long-lasting markings
Each roll contains 500 labels, providing ample supply for various applications
Resistant to a broad spectrum of chemicals, ensuring reliability in harsh conditions
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
