Phoenix Contact White Label Roll, 28.9 mm Width, 500 Per Roll Qty, 8.9 mm
- RS Stock No.:
- 941-449
- Mfr. Part No.:
- 1387069
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,566.98
(exc. VAT)
PHP23,035.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,566.98 |
*price indicative
- RS Stock No.:
- 941-449
- Mfr. Part No.:
- 1387069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 28.9mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 8.9mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL 2.0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 28.9mm | ||
Label Quantity 500Per Roll | ||
Label Length 8.9mm | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL 2.0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device marker is designed for effective identification on AC charging cables. It provides a practical and professional solution for marking various components with high-quality labels.
Complete identification solution with printable labels and a protective laminate for outdoor use
Customisable labels suitable for company logos on AC charging cables
Quick and cost-effective marking using THERMOMARK roll printers
Consists of 500 individual, adhesive-mounted labels per pack
Meets multiple environmental specifications including scratch and UV resistance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
