Weidmüller White Marker, 6 mm Width, 3000 Roll Qty, 15 mm
- RS Stock No.:
- 845-624
- Mfr. Part No.:
- 2619940000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 3000 units)*
PHP43,791.38
(exc. VAT)
PHP49,046.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP43,791.38 | PHP14.597 |
*price indicative
- RS Stock No.:
- 845-624
- Mfr. Part No.:
- 2619940000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Marker | |
| Label Width | 6mm | |
| Label Quantity | 3000Roll | |
| Background Colour | White | |
| Label Length | 15mm | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Marker | ||
Label Width 6mm | ||
Label Quantity 3000Roll | ||
Background Colour White | ||
Label Length 15mm | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller multi-colour and multi-format labels, designed for exceptional adhesion and durability on various surfaces.
Ensures strong adhesion with a Durable adhesive layer
Constructed from double laminated polyester for tear resistance
Compatible with equipment from numerous manufacturers
Self-adhesive and halogen-free for enhanced safety
Related links
- Phoenix Contact White Label Roll 3000 Per Roll Qty, 15 mm
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
- WAGO White White Print Cable Labels 3000 Per Roll Qty
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Phoenix Contact Silver Label 1000 Per Roll Qty, 15 mm
- Phoenix Contact Silver 15 mm Width 9 mm
- Phoenix Contact White Label Roll 3000 Per Roll Qty, 25.4 mm
- Phoenix Contact Yellow Label Roll 3000 Per Roll Qty, 25.4 mm
