Weidmüller THM MULTIMARK Thermal Printer, 110 mm Max Label Width
- RS Stock No.:
- 845-712
- Mfr. Part No.:
- 2599430000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
PHP169,887.95
(exc. VAT)
PHP190,274.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,887.95 |
*price indicative
- RS Stock No.:
- 845-712
- Mfr. Part No.:
- 2599430000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Thermal Printer | |
| Model Number | THM MULTIMARK | |
| Application | Marking System | |
| Maximum Label Width | 110mm | |
| Handheld | No | |
| Colour | Grey | |
| Heat Shrink Tube | Yes | |
| Barcode | Yes | |
| Computer Connectivity | Yes | |
| Connection Port | USB | |
| Standards/Approvals | RoHS | |
| Width | 253mm | |
| Depth | 253mm | |
| Height | 320mm | |
| Weight | 5.8kg | |
| Print Speed | 150mm/s | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Thermal Printer | ||
Model Number THM MULTIMARK | ||
Application Marking System | ||
Maximum Label Width 110mm | ||
Handheld No | ||
Colour Grey | ||
Heat Shrink Tube Yes | ||
Barcode Yes | ||
Computer Connectivity Yes | ||
Connection Port USB | ||
Standards/Approvals RoHS | ||
Width 253mm | ||
Depth 253mm | ||
Height 320mm | ||
Weight 5.8kg | ||
Print Speed 150mm/s | ||
- COO (Country of Origin):
- DE
The Weidmuller thermal transfer printer designed for high-quality printing results. This versatile machine optimises marking efforts across different materials with its user-friendly Interface under Windows.
Offers exceptional printing quality with 300 DPI resolution
Supports a range of materials including shrink-fit sleeves and labels
Features thermal transfer printing method for durability
Compatible with Windows operating systems for seamless operation
Related links
- TE Connectivity T3212 Label Printer, 110 mm Max Label Width
- HellermannTyton TT4030 Label Printer, 110 mm Max Label Width
- Kern YKC-01 Thermal Printer Euro
- Kern YKC-01 Thermal Printer 3 Pin
- Kern YKH-01 Thermal Printer 3 Pin
- Dymo 2174576 Handheld Label Printer, 12 mm Max Label Width
- Dymo S0955970 Handheld Label Printer, 19 mm Max Label Width
- Dymo S0879490 Handheld Label Printer Type G
