Brady Black on White Label Printer Tape, 6.4 m Length, 19.05 mm Width, 21 ft Label Length, 0.75 in Label Width
- RS Stock No.:
- 232-5665
- Distrelec Article No.:
- 155-18-544
- Mfr. Part No.:
- M21-750-423
- Manufacturer:
- Brady
Subtotal (1 unit)*
PHP2,955.50
(exc. VAT)
PHP3,310.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,955.50 |
*price indicative
- RS Stock No.:
- 232-5665
- Distrelec Article No.:
- 155-18-544
- Mfr. Part No.:
- M21-750-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 0.75in | |
| Label Length | 21ft | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 0.75in | ||
Label Length 21ft | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady white harsh-environment polyester labels has glossy finishing mainly used for barcode labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling. It has 6.4 meters overall length.
Abrasion Resistant
Fuel & Oil Resistant
Heat Resistant
High Adhesion
Low Temp Resistant
Related links
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady White on White 6.4 m Length 6.4 m Label Length, 19.05 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Black 6.4 m Length 19.05 mm Label Length, 19.05 mm Label
- Brady Black on Black 19.05 mm Width 19.05 mm Label Width
