Fristads Green Unisex Lab Coat L
- RS Stock No.:
- 689-325
- Mfr. Part No.:
- 100647-730-407
- Manufacturer:
- Fristads
Subtotal (1 unit)*
PHP6,700.29
(exc. VAT)
PHP7,504.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,700.29 |
*price indicative
- RS Stock No.:
- 689-325
- Mfr. Part No.:
- 100647-730-407
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Lab Coat | |
| Colour | Green | |
| Size | L | |
| Gender | Unisex | |
| Material | Conductive Fabric | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Lab Coat | ||
Colour Green | ||
Size L | ||
Gender Unisex | ||
Material Conductive Fabric | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Coat is designed for optimal protection and comfort in sterile environments. This lightweight garment ensures safety with its impermeable bound seams and is MADE from 97% polyester and 3% conductive fibres, making it Ideal for use in ISO class 7 cleanrooms. Featuring a concealed zip, side vents, and a round neck with snap fastening, the coat allows for ease of movement while maintaining a professional appearance. Autoclavable at a maximum of 121° C for 20 minutes, it offers a reliable solution for cleanliness and longevity.
Elasticated cuffs ensure a snug fit and minimise contamination risk
Constructed with impermeable bound seams for superior protection
Certified to meet EN 1149 3 standards for electrostatic properties
OEKO TEX certified indicating no harmful substances in the materials used
Weighs only 110 g/m² offering lightweight comfort for all day wear
