Fristads Lavender Unisex Lab Coat 2XL
- RS Stock No.:
- 689-061
- Mfr. Part No.:
- 100632-410-409
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP7,240.90
(exc. VAT)
PHP8,109.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,240.90 |
*price indicative
- RS Stock No.:
- 689-061
- Mfr. Part No.:
- 100632-410-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Lavender | |
| Product Type | Lab Coat | |
| Size | 2XL | |
| Gender | Unisex | |
| Material | Conductive Fabric | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Lavender | ||
Product Type Lab Coat | ||
Size 2XL | ||
Gender Unisex | ||
Material Conductive Fabric | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Cleanroom Coat is expertly designed for professionals working in sterile environments. This versatile garment provides essential protection and comfort, ensuring optimal safety while maintaining functionality. Featuring a concealed zip and a round neck with snap fastening, it allows for easy wear while eliminating contamination risks. The elasticated cuffs and raglan sleeves provide a secure fit without compromising mobility. Built to withstand the demands of cleanroom conditions, this coat is also autoclavable up to 121° C for 20 minutes, ensuring it can be thoroughly sanitised. Made from a blend of 99% polyester and 1% conductive fibres, its certified according to EN 1149-3 standards, making it an Ideal choice for ISO class 7 environments.
Impeccably designed for autoclavable use allowing for effective sanitisation
Constructed from 99% polyester and 1% conductive fibres ensuring durability and comfort
Certified according to EN 1149 3 offering assurance of electrostatic discharge control
Complies with ISO class 7 standards making it Ideal for controlled environments
OEKO TEX certification ensures materials are free from harmful substances
