Subtotal (1 unit)*
PHP10,811.35
(exc. VAT)
PHP12,108.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,811.35 |
*price indicative
- RS Stock No.:
- 218-531
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Coat | |
| Colour | White | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material Properties | Anti-Static | |
| Closure Type | Press Studs | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Pockets | 0 | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Coat | ||
Colour White | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Properties Anti-Static | ||
Closure Type Press Studs | ||
EN 61340-5-1 Compliant Yes | ||
Number of Pockets 0 | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
RS PRO ESD Standard White Lab Coat, XL
This antistatic ESD lab coat is designed for environments where electrostatic discharge protection is crucial. Made from a lightweight and comfortable material, it ensures safety and compliance in electrostatic protected areas (EPA). The lab coat is easy to wear and adjust, providing a practical solution for professionals working with sensitive electronic components.
Features and Benefits
Material: 65% polyester, 31% cotton, 4% carbon fibre for durability and comfort
Grid Pattern: Antistatic fibre at 5mm x 5mm intervals for effective static dissipation
Surface Resistance: 10^4 - 10^6 ohms for reliable ESD protection
Accreditation: Conforms to EN61340-5-1 standards ensuring compliance
ESD Symbol: Clearly marked on the left sleeve for easy identification
Press Stud Fastenings: Quick and easy to secure with adjustable closures on sleeves
Machine Washable: Up to 60°C for easy maintenance and longevity
Applications
Ideal for use in electronics manufacturing, laboratories, and other environments requiring ESD protection. Suitable for professionals working in EPAs to prevent damage to sensitive components.
Additional Information
This lab coat can be used with a coiled cord, wrist strap, or ESD footwear for comprehensive protection. It is reusable and designed for unisex fitting, making it versatile for various users.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Unisex Reusable Lab Coat
- EUROSTAT White Unisex Reusable Lab Coat
- EUROSTAT Green Unisex Reusable Lab Coat
- EUROSTAT Royal Blue Unisex Reusable Lab Coat
- EUROSTAT Light Blue Unisex Reusable Lab Coat
- RS PRO White Unisex Lab Coat L Reusable
- RS PRO White Unisex Lab Coat 2XL Reusable
- RS PRO White Unisex Lab Coat M Reusable
