- RS Stock No.:
- 136-3000
- Mfr. Part No.:
- DKVM-222
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 136-3000
- Mfr. Part No.:
- DKVM-222
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
Product Details
D-Link 2-Port USB KVM Switch
The D-Link 2-Port USB KVM Switch with Audio Support allows you to control 2 PCs from 1 USB keyboard, USB mouse, and VGA monitor. Audio support allows the two connected PCs to share a set of speakers via a standard 3.5 mm stereo jack
Convenience
2 attached USB and audio cables to connect 2 PCs
Remote toggle button
Hotkey commands
Input
2 USB ports for 1 USB mouse and USB keyboard
Microsoft IntelliMouse support
Video
VGA connector
Supports VGA, SVGA and multisync monitors at resolutions of up to 2048 x 1536
Audio
Audio port
Stereo support
2 attached USB and audio cables to connect 2 PCs
Remote toggle button
Hotkey commands
Input
2 USB ports for 1 USB mouse and USB keyboard
Microsoft IntelliMouse support
Video
VGA connector
Supports VGA, SVGA and multisync monitors at resolutions of up to 2048 x 1536
Audio
Audio port
Stereo support
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 2 |
Maximum Resolution | 2048 x 1536 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 78 x 56 x 21.5mm |
Depth | 78mm |
Height | 21.5mm |
Width | 56mm |