BETA Carbon Steel Flat Knife Blade, 304.8 mm
- RS Stock No.:
- 234-5452
- Mfr. Part No.:
- 1338R12
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP4,684.50
(exc. VAT)
PHP5,246.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,684.50 |
*price indicative
- RS Stock No.:
- 234-5452
- Mfr. Part No.:
- 1338R12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Size | 304.8 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Carbon Steel | |
| Blade Type | Knife Blade | |
| Heavy Duty | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Size 304.8 mm | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Carbon Steel | ||
Blade Type Knife Blade | ||
Heavy Duty No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare body blades for item 1338A-B.
For use with 1338A-B
Weight 310g
Related links
- BETA Carbon Steel Flat Knife Blade, 228.6 mm
- RS PRO Carbon Steel Flat Safety Knife Blade 10 per Package
- MARTOR Steel Flat Knife Blade 10 per Package
- Knipex Steel Flat Knife Blade 1 per Package
- Knipex Steel Flat Knife Blade 10 per Package
- MARTOR Steel Flat Knife Blade 10 per Package
- MARTOR Steel Flat Safety Knife Blade 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade, 10 per Package
