Knipex Double Sided, 10 x 6 mm 6 mm, 1 per Package
- RS Stock No.:
- 756-492
- Mfr. Part No.:
- 90 23 02 E01
- Manufacturer:
- Knipex
Subtotal (1 unit)*
PHP2,301.19
(exc. VAT)
PHP2,577.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,301.19 |
*price indicative
- RS Stock No.:
- 756-492
- Mfr. Part No.:
- 90 23 02 E01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Blade Size | 10 x 6 mm | |
| Product Type | Spare Blade | |
| Blade Type | Double Sided | |
| Blade Width | 6mm | |
| Number of Pieces | 1 | |
| Blade Length | 10mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Blade Size 10 x 6 mm | ||
Product Type Spare Blade | ||
Blade Type Double Sided | ||
Blade Width 6mm | ||
Number of Pieces 1 | ||
Blade Length 10mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 90 23 02 E01 Spare blade for 90 23 02 can be used from both sides
90 23 02 E01 Spare blade for 90 23 02
Related links
- Knipex Steel Flat Knife Blade 1 per Package
- Knipex Flat Straight 1 per Package
- Knipex Steel Flat Cutter Blade 8 per Package
- Knipex 50 mm Pipe Cutter Cuts Plastic
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Replacement 11 mm, 1 per Package
- Knipex Steel Flat Replacement 1 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
