Tajimi Electronics Knife Blade, 50 per Package
- RS Stock No.:
- 648-285
- Mfr. Part No.:
- TAHKB50B
- Manufacturer:
- Tajimi Electronics
Subtotal (1 unit)*
PHP3,221.60
(exc. VAT)
PHP3,608.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,221.60 |
*price indicative
- RS Stock No.:
- 648-285
- Mfr. Part No.:
- TAHKB50B
- Manufacturer:
- Tajimi Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Product Type | Blade | |
| Blade Type | Knife Blade | |
| Number of Pieces | 50 | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Product Type Blade | ||
Blade Type Knife Blade | ||
Number of Pieces 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Universal Scraper with a solid core and multi-functional 75mm stainless steel blade. The 1.8mm blade thickness allows for smooth and precise cuts. The pack of 50 premium deep hook knife blades are convenient and easy to store. Suitable for roofing and flooring applications, these blades are perfect for making clean and accurate cuts on various materials.
Impact plate and solid core ensure efficient striking
Ergonomically designed non-slip handle
Related links
- Tajima Electronics Knife Blade, 50 per Package
- Tajima Electronics Knife Blade, 10 per Package
- COBA Flat Knife Blade, 50 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- RS PRO Steel Flat Safety Knife Blade, 50 per Package
- SAM Carbon Steel Knife Blade, 50 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- Facom Fine Point Diagonal Safety Knife Blade 50 mm, 5 per Package
