EAO IP6K9K 8 Key Keypad
- RS Stock No.:
- 934-073
- Mfr. Part No.:
- K09-00.000034
- Manufacturer:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,511.97
(exc. VAT)
PHP26,333.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,511.97 |
*price indicative
- RS Stock No.:
- 934-073
- Mfr. Part No.:
- K09-00.000034
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 2 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 8 | |
| Keypad Output | J1939 | |
| Illuminated | No | |
| IP Rating | IP6K9K | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Cycles | |
| Panel Cutout Height | 142.64mm | |
| Panel Cutout Width | 68.8mm | |
| Maximum Operating Temperature | 85°C | |
| Series | K09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 2 x 4 | ||
Membrane Operation No | ||
Number of Keys 8 | ||
Keypad Output J1939 | ||
Illuminated No | ||
IP Rating IP6K9K | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Cycles | ||
Panel Cutout Height 142.64mm | ||
Panel Cutout Width 68.8mm | ||
Maximum Operating Temperature 85°C | ||
Series K09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The EAO rugged keypad is designed for demanding environments, providing reliable control with 8 push buttons and superior durability. It features Advanced illumination and robust construction, ensuring optimal performance under challenging conditions.
Operating voltage ranges from 8 to 32 V DC, accommodating various applications
Equipped with a Deutsch DT04-6P Terminal for robust connectivity
IP6K9K protection rating ensures resistance against dust and water ingress
Mechanical longevity of 2 million cycles guarantees extended operational life
