Logitech 920-012333 Wireless Bluetooth, USB Ergonomic Keyboard, QWERTY (UK), Graphite
- RS Stock No.:
- 866-352
- Mfr. Part No.:
- 920-012333
- Manufacturer:
- Logitech
N
Subtotal (1 unit)*
PHP7,829.95
(exc. VAT)
PHP8,769.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 25, 2026
- Plus 14 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,829.95 |
*price indicative
- RS Stock No.:
- 866-352
- Mfr. Part No.:
- 920-012333
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | 920-012333 | |
| Connection Type | Bluetooth, USB | |
| Keyboard Type | Ergonomic | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Graphite | |
| Built-in USB Hub | No | |
| Height | 218.9mm | |
| Width | 376mm | |
| Industrial Grade | No | |
| Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number 920-012333 | ||
Connection Type Bluetooth, USB | ||
Keyboard Type Ergonomic | ||
Operating System Windows | ||
Keyboard Layout QWERTY (UK) | ||
Colour Graphite | ||
Built-in USB Hub No | ||
Height 218.9mm | ||
Width 376mm | ||
Industrial Grade No | ||
Depth 305mm | ||
- COO (Country of Origin):
- CN
The Logitech ergonomic keyboard designed to enhance employee wellbeing with its wave design and plush Palm rest, providing comfort and support for prolonged use throughout the workday.
Approved by ergonomists to improve employee wellbeing
Cushioned Palm rest with memory foam reduces wrist pressure
Compact layout Ideal for small workspaces, enhancing comfort
Made with 61% post-consumer recycled plastic for sustainability
Bluetooth and Logi Bolt connectivity ensure versatile use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
