Lorlin Lock, DPST, 80A 2-Way
- RS Stock No.:
- 840-898
- Mfr. Part No.:
- DSSL-7-D-D-RS
- Manufacturer:
- Lorlin
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,917.74
(exc. VAT)
PHP4,387.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 05, 2026
- Plus 50 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,917.74 |
*price indicative
- RS Stock No.:
- 840-898
- Mfr. Part No.:
- DSSL-7-D-D-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Lock | |
| Number of Positions | 2 | |
| Switch Operation | On-Off | |
| Contact Configuration | DPST | |
| Housing Material | Polycarbonate | |
| Key Trapping | Yes | |
| Switch Contact Current | 80A | |
| Terminal Type | Solder Terminal | |
| Bezel Shape | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 2 Position(ON-OFF) | |
| Standards/Approvals | EN61058-1 | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Series | DSSL | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 15000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Lock | ||
Number of Positions 2 | ||
Switch Operation On-Off | ||
Contact Configuration DPST | ||
Housing Material Polycarbonate | ||
Key Trapping Yes | ||
Switch Contact Current 80A | ||
Terminal Type Solder Terminal | ||
Bezel Shape Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 2 Position(ON-OFF) | ||
Standards/Approvals EN61058-1 | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Series DSSL | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 15000Cycles | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The Lorlin Lock Switch provides a secure solution for critical electrical systems requiring restricted access. Its robust double pole design ensures reliable performance for industrial and commercial machinery.
Durable polycarbonate housing for high impact resistance
Wide operating range from -25°C to +85°C
Extended mechanical life exceeding 15000 cycles
Double pole configuration for enhanced safety
