Lorlin Lock, DPST, 80A 2-Way
- RS Stock No.:
- 840-894
- Mfr. Part No.:
- DBSL-7-D-D-RS
- Manufacturer:
- Lorlin
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,069.88
(exc. VAT)
PHP4,558.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,069.88 |
*price indicative
- RS Stock No.:
- 840-894
- Mfr. Part No.:
- DBSL-7-D-D-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Lock | |
| Number of Positions | 2 | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 80A | |
| Terminal Type | Solder Terminal | |
| Bezel Shape | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 2 Position(ON-OFF) | |
| Key Index Angle | 90° | |
| Standards/Approvals | EN61058-1 | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 15000Cycles | |
| Series | DBSL | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Lock | ||
Number of Positions 2 | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 80A | ||
Terminal Type Solder Terminal | ||
Bezel Shape Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 2 Position(ON-OFF) | ||
Key Index Angle 90° | ||
Standards/Approvals EN61058-1 | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 15000Cycles | ||
Series DBSL | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- GB
The Lorlin switch module is designed as a double pole assembly, equipped for reliable on-off operation, and features an ENEC approval to EN61058-1, ensuring safety and compliance in electrical installations.
Lifetime exceeding 15,000 cycles guarantees durability
Lock Type features a 7 Disc for enhanced security
Zinc alloy lock housing with stainless steel bezel offers robust construction
Polyamide 6.6 G.F. V0 rated housing ensures reliability under stress
