RAFI IP65 Key Switch, DPST, 100mA 2-Way Flat-Key

Subtotal (1 pack of 2 units)*

PHP18,233.30

(exc. VAT)

PHP20,421.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,233.30PHP9,116.65

*price indicative

RS Stock No.:
554-126
Mfr. Part No.:
1.11.051.003/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

2

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

DPST

Key Trapping

Yes

Switch Contact Current

100mA

IP Rating

IP65

Key Type

Flat

Terminal Type

4-Pin M12

Bezel Shape

L

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Switch Configuration

2 NO

Standards/Approvals

UKCA, REACH, VDE, RoHS, c UR us

Key Index Angle

90°

Contact Material

Gold

Minimum Operating Temperature

-40°C

Series

RAMO 30 K

Mechanical Life

50000Cycles

Maximum Operating Temperature

85°C

COO (Country of Origin):
HU
The RAFI M12 round collar 2 NO are created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator.

Precise haptics

Safe gold contacts

Simple M12 plug play connection

Protected contacts due to sealed housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy