RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RS Stock No.:
- 525-682
- Mfr. Part No.:
- 1.30.076.041/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
PHP4,759.83
(exc. VAT)
PHP5,331.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 20 unit(s) shipping from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,759.83 | PHP2,379.915 |
*price indicative
- RS Stock No.:
- 525-682
- Mfr. Part No.:
- 1.30.076.041/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Key Trapping | Yes | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Bezel Shape | L | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | CCC, CSA, UR, CE, RoHS, REACH | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 65000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Series | RAFIX 16 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Key Trapping Yes | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Key Type Flat | ||
Bezel Shape L | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals CCC, CSA, UR, CE, RoHS, REACH | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 65000Cycles | ||
Maximum Operating Temperature 70°C | ||
Series RAFIX 16 | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch square collar were created according to the DIN EN 1303 standard by well known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. Control units are modular units consisting of several parts. These always consist of an actuating element and a switching element. Actuating elements (such as key switches) have the specified tactility, reset and function only when assembled with the appropriate switching elements.
Key switch in various rotation angle variants and key trigger positions
Robust design suitable for operation with gloves
Close mounting of actuators possible due to axial rear wiring
Degree of protection IP65 at the front
Separate switching elements UNIVERSAL required
Related links
- RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RAFI IP65 Key Switch, 6A 3-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch, 4A 1-Way Flat-Key
- RAFI IP65 Key Switch, 6A 1-Way
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
