RAFI IP65 Key Switch, 1 NO, 100mA 1-Way Knob-Key
- RS Stock No.:
- 525-535
- Mfr. Part No.:
- 1.10.021.204/0221
- Manufacturer:
- RAFI
Subtotal (2 units, in packs of 2)*
PHP13,155.01
(exc. VAT)
PHP14,733.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,155.01 | PHP6,577.505 |
*price indicative
- RS Stock No.:
- 525-535
- Mfr. Part No.:
- 1.10.021.204/0221
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Knob | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | V | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | REACH, c UR us, RoHS, CE, UKCA, VDE | |
| Key Index Angle | 90° | |
| Contact Material | Gold | |
| Maximum Operating Temperature | 85°C | |
| Series | RAMO 22 S | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
Contact Configuration 1 NO | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Knob | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape V | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Switch Configuration 1 NO | ||
Standards/Approvals REACH, c UR us, RoHS, CE, UKCA, VDE | ||
Key Index Angle 90° | ||
Contact Material Gold | ||
Maximum Operating Temperature 85°C | ||
Series RAMO 22 S | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI 1 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels. Just like all RAMO actuators, connection is simple using Plug Play and without any manual wiring with M12 sensor cables.
Precise haptics
Safe gold contacts
Simple M12 plug play connection
Protected contacts due to sealed housing
