Subtotal (1 pack of 2 units)*
PHP8,175.83
(exc. VAT)
PHP9,156.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,175.83 | PHP4,087.915 |
*price indicative
- RS Stock No.:
- 525-457
- Mfr. Part No.:
- 1.30.275.002/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Switch Contact Current | 4A | |
| IP Rating | IP65 | |
| Terminal Type | Handheld Terminal | |
| Bezel Shape | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 35V dc | |
| Key Index Angle | 40° | |
| Standards/Approvals | CCC, c UR us, RoHS, REACH, CE | |
| Series | RAFIX 22 FS | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 300000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Switch Contact Current 4A | ||
IP Rating IP65 | ||
Terminal Type Handheld Terminal | ||
Bezel Shape Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 35V dc | ||
Key Index Angle 40° | ||
Standards/Approvals CCC, c UR us, RoHS, REACH, CE | ||
Series RAFIX 22 FS | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 300000Cycles | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI Compact key lock switch round collar are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.
Key switch with low installation height
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize mounting errors
