RAFI IP65 Key Switch, 4A 20-Way Tubular-Key

Subtotal (1 pack of 2 units)*

PHP7,322.12

(exc. VAT)

PHP8,200.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,322.12PHP3,661.06

*price indicative

RS Stock No.:
525-444
Mfr. Part No.:
1.30.275.304/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

20

Switch Operation

Latching

Switch Contact Current

4A

IP Rating

IP65

Key Type

Tubular

Terminal Type

Handheld Terminal

Bezel Shape

V

Contact AC Voltage

250V ac

Contact DC Voltage

35V dc

Key Index Angle

90°

Standards/Approvals

CCC, RoHS, REACH, c UR us, CE

Series

RAFIX 22 FS

Mechanical Life

50000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
HU
The RAFI Compact key lock switch round collar are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.

Key switch with low installation height

Low installation depth 9.2 mm PCB or 27 mm QC

Connection types printed circuit board connection PCB or plug-in connection QC

PCB switching elements minimize mounting errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy