RAFI IP65 Key Switch, DPST, 100A 2-Way Flat-Key

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-215
Mfr. Part No.:
1.10.051.406/0001
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

2

Switch Operation

Latching, Momentary

Contact Configuration

DPST

Key Trapping

No

Switch Contact Current

100A

IP Rating

IP65

Key Type

Flat

Terminal Type

4-Pin M12

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Switch Configuration

2 NO

Key Index Angle

90°

Standards/Approvals

UKCA, VDE, RoHS, c UR us, REACH

Contact Material

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Mechanical Life

50000Cycles

Series

RAMO 22 K

COO (Country of Origin):
HU
The RAFI Key-operated switch is a secure and precise designed for demanding industrial and technical applications. Featuring a round collar, a black front ring, and momentary contact and latching function, it supports 1 NC and 1 NO contact with M12 4-pin A-coded compatibility. The switch offers key removal at position 0 and is built with robust, gold contacts for reliable performance. Its simple Plug & Play connection and sealed housing make it highly durable and easy to integrate into complex systems.

Contact function 2 NO

Contact material Gold

Key removal position 0 plus 1

Rotating angle 1 x 90 and 1 x 40 degree

M12 4 pin A coded terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy