RAFI IP65 Key Switch, 4A 1-Way

Subtotal (1 pack of 2 units)*

PHP7,322.12

(exc. VAT)

PHP8,200.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,322.12PHP3,661.06

*price indicative

RS Stock No.:
525-140
Mfr. Part No.:
1.30.275.432/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

1

Switch Operation

Latching

Switch Contact Current

4A

IP Rating

IP65

Terminal Type

Handheld Terminal

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Key Index Angle

90°

Standards/Approvals

CCC, RoHS, c UR us, REACH, CE

Series

RAFIX 22 FS

Minimum Operating Temperature

-25°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

70°C

COO (Country of Origin):
HU
The RAFI Compact Keylock Switch is a versatile and durable control device designed for industrial and professional use. Its low installation height and robust design make it suitable for applications in electrical engineering, system engineering, vehicle construction, and more. The keylock switch offers modular assembly with actuating and switching elements for customizable functions and dependable performance.

Metallic silver front ring colour

Collar diameter 29.8 mm

Threaded ring maximum torque of 1.2 Nm

Rotating angle 2 x 90 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy