Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-085
- Mfr. Part No.:
- 1.30.096.521/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Bezel Shape | Square | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CSA, RoHS, CE, CCC, UR, REACH | |
| Key Index Angle | 40° | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 65000Cycles | |
| Series | RAFIX 16 F | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Bezel Shape Square | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CSA, RoHS, CE, CCC, UR, REACH | ||
Key Index Angle 40° | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 65000Cycles | ||
Series RAFIX 16 F | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI Keylock switch with a round collar and momentary contact function is ideal for applications in measurement, control, and vehicle construction. Built with robustness to allow operation with gloves, it features IP65 front-side protection and complies with DIN EN 1303 for reliable locking systems.
Black bezel colour and metallic silver collar colour
Collar diameter 28 mm
Threaded ring maximum torque of 1.2 Nm
Rotating angle 1 x 40 degree
