RAFI IP65 Key Switch, 1 NO/1 NC, 100mA 19-Way Tubular-Key
- RS Stock No.:
- 524-886
- Mfr. Part No.:
- 1.11.051.203/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
PHP18,233.30
(exc. VAT)
PHP20,421.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,233.30 | PHP9,116.65 |
*price indicative
- RS Stock No.:
- 524-886
- Mfr. Part No.:
- 1.11.051.203/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 19 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | L | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Switch Configuration | 1 NO/1 NC | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS, c UR us, REACH, VDE, UKCA | |
| Contact Material | Gold | |
| Maximum Operating Temperature | 85°C | |
| Series | RAMO 30 K | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 19 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Tubular | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape L | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Switch Configuration 1 NO/1 NC | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS, c UR us, REACH, VDE, UKCA | ||
Contact Material Gold | ||
Maximum Operating Temperature 85°C | ||
Series RAMO 30 K | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a latching function, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.
Black collar colour
Front ring colour stainless steel
IP65 protection
Contact function 1 NC plus 1 NO
Contact material Gold
