RAFI IP65 Key Switch, 4A 1-Way Tubular-Key
- RS Stock No.:
- 524-421
- Mfr. Part No.:
- 1.30.255.202/0000
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-421
- Mfr. Part No.:
- 1.30.255.202/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| Switch Contact Current | 4A | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Terminal Type | Handheld Terminal | |
| Bezel Shape | L | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | c UR us, REACH, RoHS, CE, VDE, CCC | |
| Key Index Angle | 90° | |
| Series | RAFIX 22 FS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
Switch Contact Current 4A | ||
IP Rating IP65 | ||
Key Type Tubular | ||
Terminal Type Handheld Terminal | ||
Bezel Shape L | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals c UR us, REACH, RoHS, CE, VDE, CCC | ||
Key Index Angle 90° | ||
Series RAFIX 22 FS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize mounting errors
