RAFI IP65 Key Switch, 100mA 421-Way

Subtotal (1 pack of 2 units)*

PHP5,884.63

(exc. VAT)

PHP6,590.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP5,884.63PHP2,942.315

*price indicative

RS Stock No.:
524-006
Mfr. Part No.:
1.30.245.734/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

421

Switch Operation

Latching

Switch Contact Current

100mA

IP Rating

IP65

Bezel Shape

Round

Contact AC Voltage

400V ac

Contact DC Voltage

35V dc

Key Index Angle

60°

Standards/Approvals

VDE, REACH, c UR us, RoHS, CCC, CE

Mechanical Life

50000Cycles

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Series

RAFIX 22 QR

COO (Country of Origin):
HU
The RAFI Keylock Switch with a front ring and round collar is designed for measurement-control-regulation, electrical engineering, mechanical engineering, and vehicle construction applications. It features a latching functionality. The firmly injection-molded collar seal prevents twisting during installation, while the robust design supports glove operation.

Metallic Silver front ring colour

Rotating angle 2 x 60 degree

Key removal position 0 plus 1 plus 2

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy