RAFI IP65 Key Switch, 100mA 455-Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
523-762
Mfr. Part No.:
1.30.245.221/0700
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

455

Switch Operation

Latching

Switch Contact Current

100mA

IP Rating

IP65

Bezel Shape

L

Contact AC Voltage

400V ac

Contact DC Voltage

35V dc

Standards/Approvals

CCC, RoHS, VDE, c UR us, CE, REACH

Key Index Angle

90°

Maximum Operating Temperature

70°C

Mechanical Life

50000Cycles

Minimum Operating Temperature

-25°C

Series

RAFIX 22 QR

COO (Country of Origin):
HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance by the machine or system operator.

Design adaptations through different front ring colours

Firmly injection-molded collar seal cannot twist or be lost during installation

1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind

Robust suitable also for operation with gloves

Degree of protection IP 65 at the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy