NKK Switches Key Switch, SPDT, 3A 2-Way Standard-Key
- RS Stock No.:
- 197-656
- Mfr. Part No.:
- SK-12AAS1
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,303.74
(exc. VAT)
PHP1,460.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP1,303.74 |
| 25 - 99 | PHP1,264.60 |
| 100 + | PHP1,226.64 |
*price indicative
- RS Stock No.:
- 197-656
- Mfr. Part No.:
- SK-12AAS1
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | On-On | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc Alloy, Chrome Plated | |
| Key Trapping | Yes | |
| Switch Contact Current | 3A | |
| Key Type | Standard | |
| Terminal Type | Solder | |
| Bezel Shape | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | UL, cULus, CSA | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -25°C | |
| Series | SK | |
| Mechanical Life | 30000Operations | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation On-On | ||
Contact Configuration SPDT | ||
Housing Material Zinc Alloy, Chrome Plated | ||
Key Trapping Yes | ||
Switch Contact Current 3A | ||
Key Type Standard | ||
Terminal Type Solder | ||
Bezel Shape Rectangular | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals UL, cULus, CSA | ||
Contact Material Silver | ||
Minimum Operating Temperature -25°C | ||
Series SK | ||
Mechanical Life 30000Operations | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Key Switch 3A 2-Way Standard-Key
- NKK Switches Keylock Switch 3A 3-Way Standard-Key
- NKK Switches IP40 Keylock Switch 3A 3-Way Flat-Key
- Siemens IP65 Key Switch 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- TE Connectivity High Security Key Switch 1A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
