Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 357-219
- Mfr. Part No.:
- KAXZ1S143
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,405.79
(exc. VAT)
PHP10,534.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,405.79 |
*price indicative
- RS Stock No.:
- 357-219
- Mfr. Part No.:
- KAXZ1S143
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| IP Rating | IP65 | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 68-2-27,IEC 529,EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
IP Rating IP65 | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 68-2-27,IEC 529,EU RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch operating head with a metal bezel, 28.5 mm diameter. Features the Ronis520 model and a 45° switching angle for precise control. Ideal for robust and reliable switching in industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 29 mm Cutout
