Siemens 7MH5001 Series Stainless Steel Stainless Steel Junction Box, IP66, ATEX, 73 mm, 204mm 110 mm
- RS Stock No.:
- 900-174
- Mfr. Part No.:
- 7MH5001-0AD01
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP75,260.68
(exc. VAT)
PHP84,291.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,260.68 |
*price indicative
- RS Stock No.:
- 900-174
- Mfr. Part No.:
- 7MH5001-0AD01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Length | 73mm | |
| Width | 204mm | |
| Height | 110mm | |
| IP Rating | IP66 | |
| Colour | Stainless Steel | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE | |
| Series | 7MH5001 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Length 73mm | ||
Width 204mm | ||
Height 110mm | ||
IP Rating IP66 | ||
Colour Stainless Steel | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE | ||
Series 7MH5001 | ||
- COO (Country of Origin):
- CA
The Siemens digital junction box is designed to connect up to four analog load cells or strain gauges to SIWAREX WP weighing modules. It features diagnostic capabilities, and supports RS485 communication. Certified for use in hazardous areas, it offers reliable performance in demanding industrial environments.
IP66 and IP65 protection
Constructed from stainless steel
CE and UKCA compliant
Related links
- Siemens SIWAREX DB Series Black Die Cast Aluminium Junction Box ATEX 100mm 81 mm
- CE-TEK ACEX Series 316L Stainless Steel Junction Box 4 Terminals 120 mm, 80mm 120 mm
- CE-TEK ACEX Series 316L Stainless Steel Junction Box 7 Terminals 150 mm, 90mm 150 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- CE-TEK ACEX Series 316L Stainless Steel Junction Box 14 Terminals 190 mm, 100mm 190 mm
- Stainless Steel Junction Boxes
- Hammond Stainless Steel Junction Box 203 mm, 203mm 102 mm
- Hammond Stainless Steel Junction Box 152 mm, 152mm 102 mm
