Littelfuse, ATO Shunt Straight Male Black Shunt 2 Way 1 Row
- RS Stock No.:
- 878-4037
- Mfr. Part No.:
- 02400094P
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 50 units)*
PHP4,134.25
(exc. VAT)
PHP4,630.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP82.685 | PHP4,134.25 |
*price indicative
- RS Stock No.:
- 878-4037
- Mfr. Part No.:
- 02400094P
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Sub Type | Shunt | |
| Product Type | Shunt | |
| Number of Contacts | 2 | |
| Current | 35A | |
| Housing Material | TPE | |
| Colour | Black | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Series | ATO | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Sub Type Shunt | ||
Product Type Shunt | ||
Number of Contacts 2 | ||
Current 35A | ||
Housing Material TPE | ||
Colour Black | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Series ATO | ||
Contact Material Brass | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Orientation Straight | ||
Non Compliant
- COO (Country of Origin):
- MX
Littelfuse ATO Fuses/Shunts
The Littelfuse FKS-32 is an ATO style blade fuse, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop, featuring a see-through cover for easy detection of blown fuses.
Related links
- Samtec, SNM Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 12 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 5 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 3 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Male Yellow Shunts and Jumper 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 2 Way 1 Row 2.54 mm Pitch
