Samtec, SNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 158-5729
- Mfr. Part No.:
- SNT-100-BK-H
- Manufacturer:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
PHP27.66
(exc. VAT)
PHP30.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 9 | PHP27.66 |
| 10 - 49 | PHP26.96 |
| 50 - 99 | PHP26.22 |
| 100 - 499 | PHP25.50 |
| 500 + | PHP24.84 |
*price indicative
- RS Stock No.:
- 158-5729
- Mfr. Part No.:
- SNT-100-BK-H
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Sub Type | Shunt | |
| Product Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 4.3A | |
| Housing Material | Glass Filled Polyester | |
| Colour | Black | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 5.08mm | |
| Series | SNT | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Width | 2.54mm | |
| Standards/Approvals | No | |
| Depth | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Sub Type Shunt | ||
Product Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 4.3A | ||
Housing Material Glass Filled Polyester | ||
Colour Black | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Series SNT | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Orientation Straight | ||
Width 2.54mm | ||
Standards/Approvals No | ||
Depth 6.1mm | ||
.050" x .100" Shunt
Color: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Related links
- Samtec, SNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Female Yellow Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Female Blue Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Female Red Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Male Yellow Shunts and Jumper 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNM Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 2 Way 1 Row 2.54 mm Pitch
