Nightsearcher Li-ion VoltMax Tyre Inflator
- RS Stock No.:
- 881-436
- Mfr. Part No.:
- NSVOLTMAX
- Manufacturer:
- Nightsearcher
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,502.95
(exc. VAT)
PHP12,883.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,502.95 |
*price indicative
- RS Stock No.:
- 881-436
- Mfr. Part No.:
- NSVOLTMAX
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Tyre Inflator | |
| Series | VoltMax | |
| Chemistry | Li-ion | |
| Maximum Charging Time | 5h | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Tyre Inflator | ||
Series VoltMax | ||
Chemistry Li-ion | ||
Maximum Charging Time 5h | ||
- COO (Country of Origin):
- CN
The Nightsearcher VoltMax is a portable emergency power station for heavy duty automotive rescue. This multi use roadside assistance tool ensures you never GET stranded by combining several VITAL devices into one robust unit.
Jump starter capable of supporting 6L petrol and 4L diesel engines
Fast tyre inflation with adjustable settings for PSI, BAR, KPA, and kg/cm2
Includes a high-capacity rechargeable lithium battery for enhanced performance
USB output allows for charging of phones and tablets on the go
Related links
- Flex Tyre Inflator
- Facom Tyre Inflator 12 bar
- SAM Tyre Inflator 145 psi
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)