RS PRO Borosilicate Glass 400ml Beaker

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 10)

PHP10,078.04

(exc. VAT)

PHP11,287.40

(inc. VAT)

RS Stock No.:
178-0251
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Borosilicate Glass

Capacity

400ml

Graduations

Yes

Dimensions

80 Dia. x 114mm

Diameter

80mm

Length

114mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Manufactured from Pyrex Borosilicate glass
Excellent thermal performance
High resistance to chemical attack
White graduations and making spot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy