Idec HW1M 1-Axis Joystick Switch Lever, IP65, 440 V ac, 220 V dc, 10A
- RS Stock No.:
- 898-347
- Mfr. Part No.:
- HW1M-F2020-20
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
PHP3,937.10
(exc. VAT)
PHP4,409.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,937.10 |
*price indicative
- RS Stock No.:
- 898-347
- Mfr. Part No.:
- HW1M-F2020-20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Joystick Switch | |
| Number of Axes | 1 | |
| Series | HW1M | |
| IP Rating | IP65 | |
| Handle Type | Lever | |
| Contact AC Voltage | 440V ac | |
| Switch Contact Current | 10A | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contact DC Voltage | 220V dc | |
| Mechanical Life | 250000Operations | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Joystick Switch | ||
Number of Axes 1 | ||
Series HW1M | ||
IP Rating IP65 | ||
Handle Type Lever | ||
Contact AC Voltage 440V ac | ||
Switch Contact Current 10A | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Contact DC Voltage 220V dc | ||
Mechanical Life 250000Operations | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The Idec Lever Switch provides reliable two position industrial control. This heavy duty joystick switch features a standard straight metal lever with a spring return mechanism for safe operational feedback.
Reliable two Normally Open contact blocks
Finger safe IP20 screw terminals
Robust IP65 water and dust protection
Related links
- Idec HW1M 2-Axis Joystick Switch Lever 440 V ac 10A
- Idec HW1M 1-Axis Joystick Lever Spring Return 230 V ac, 10A
- Idec HW1M 1-Axis Joystick Lever Analogue 10A
- Idec HW1M 1-Axis Joystick Lever Spring Return 10A
- Idec HW1M 2-Axis Joystick Lever Spring Return 10A
- Schneider Electric XD2 1-Axis Joystick 230 V ac 10A
- Schneider Electric XD2 1-Axis Joystick 230 V ac 10A
- Schneider Electric XD2 1-Axis Joystick Snap Action 230 V ac 10A
