Ruland Joint Gaiter, 53.1mm Length
- RS Stock No.:
- 613-847
- Mfr. Part No.:
- UBOOT20/32-NI-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,788.40
(exc. VAT)
PHP3,123.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,788.40 |
*price indicative
- RS Stock No.:
- 613-847
- Mfr. Part No.:
- UBOOT20/32-NI-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Joint Gaiter | |
| Overall Length | 53.1mm | |
| Overall Diameter | 47.8mm | |
| Material | Nitrile | |
| Size | 31.62 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Joint Gaiter | ||
Overall Length 53.1mm | ||
Overall Diameter 47.8mm | ||
Material Nitrile | ||
Size 31.62 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Ruland Nitrile boot cover kit for universal joints is designed to protect the joint from unwanted contaminants such as dust. It can be packed with grease to help retain lubrication and reduce maintenance. The kit includes zip ties that fit securely into grooves on each yoke, ensuring a tight and reliable seal for effective protection.
Made from nitrile for durability and abrasion resistance
Helps prevent grease leakage and protects against contaminants
High resistance to petroleum based oils and fuels
Resistant to silicone greases and hydraulic fluids
