- RS Stock No.:
- 806-1719
- Mfr. Part No.:
- BF256B
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-1719
- Mfr. Part No.:
- BF256B
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 6 → 13mA |
Maximum Gate Source Voltage | -30 V |
Maximum Drain Gate Voltage | 30V |
Configuration | Single |
Transistor Configuration | Single |
Mounting Type | Through Hole |
Package Type | TO-92 |
Pin Count | 3 |
Dimensions | 4.58 x 3.86 x 4.58mm |
Width | 3.86mm |
Height | 4.58mm |
Length | 4.58mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |